Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTD3306D .
Order Code1750322
No. of Inputs2Inputs
Output Current64mA
Propagation Delay0
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeFET Bus Switch with Level Shifting
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SN74CBTD3306D is a dual FET Bus Switch with level shifting. It features two independent line switches. Each switch is disabled when the associated OE\ input is high. A diode to VCC is integrated on the chip to allow for level shifting between 5V inputs and 3.3V outputs.
- TTL-compatible Input levels
- 5Ω Switch connection between two ports
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
0
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
FET Bus Switch with Level Shifting
Product Range
-
Output Current
64mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605