Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3333AIDBZT
Order Code3009328RL
Product RangeREF3333
220 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€128.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3333AIDBZT
Order Code3009328RL
Product RangeREF3333
Voltage Reference TypeSeries - Fixed
Product RangeREF3333
Reference Voltage Min3.29505V
Reference Voltage Max3.30495V
Initial Accuracy0.15%
Temperature Coefficient8ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Product Overview
The REF3333AIDBZT is a 30ppm/C drift 3.9μA Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions.
- 3.9µA Low supply current
- 110mV Extremely low dropout voltage
- ±5mA High output current
- 30ppm/°C Maximum low temperature drift
- 35µVPP 0.1 to 10Hz Noise
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Test & Measurement
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.29505V
Initial Accuracy
0.15%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
3.3V
Product Range
REF3333
Reference Voltage Max
3.30495V
Temperature Coefficient
8ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002