Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €1.820 |
25+ | €1.660 |
50+ | €1.580 |
100+ | €1.490 |
250+ | €1.400 |
500+ | €1.330 |
1000+ | €1.290 |
Product Information
Product Overview
The OPA832IDBVT is a low-power single-supply fixed-gain Video Buffer Amplifier designed to operate on a single +3.3 or +5V supply. Operation on ±5 or +10V supplies is also supported. The input range extends below ground and to within 1V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 30mV of ground and 130mV of the positive supply. The high output drive current and low differential gain and phase errors also make it ideal for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (200MHz) and slew rate (850V/µs), making the OPA832 an ideal input buffer stage to 3V and 5V CMOS converters. Unlike other low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.3nV/√Hz input voltage noise supports wide dynamic range operation.
- Input range includes ground on single supply
- 3.9mA Low supply current
- 4.9V Output swing on +5V supply
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Buffer Amplifier
92MHz
-40°C
80mA
SOT-23
5Pins
-
No SVHC (27-Jun-2018)
1Amplifiers
350V/µs
85°C
1.4V to 5.5V
SOT-23
Rail to Rail
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate