Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
10+ | €7.010 |
25+ | €6.900 |
50+ | €6.790 |
100+ | €6.680 |
250+ | €6.570 |
Product Information
Product Overview
The OPA454AIDDA is an Operational Amplifier IC with high voltage (100V) and relatively high current drive (50mA). It is unity-gain stable and has a gain-bandwidth product of 2.5MHz. It is internally protected against over-temperature conditions and current overloads. It is fully specified to perform over a wide power-supply range of ±5V to ±50V or on a single supply of 10 to 100V. The status flag is an open-drain output that allows it to be easily referenced to standard low-voltage logic circuitry. This high-voltage op amp provides excellent accuracy, wide output swing and is free from phase inversion problems that are often found in similar amplifiers.
- IO <gt/>±50mA High Output Load Drive
- 1V to Rails Wide Output Voltage Swing
- Independent Output Disable or Shutdown
- Green Product, No Sb/Br
Applications
Test & Measurement, Sensing & Instrumentation, System Monitoring, Audio, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Notes
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Technical Specifications
1Channels
13V/µs
SOIC
High Voltage
200µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
2.5MHz
± 5V to ± 50V
8Pins
-
1.4pA
-55°C
-
MSL 2 - 1 year
SOIC
2.5MHz
13V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate