Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,020 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.897 |
10+ | €0.656 |
50+ | €0.597 |
100+ | €0.533 |
250+ | €0.501 |
500+ | €0.494 |
1000+ | €0.465 |
2500+ | €0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA360AIDCKR
Order Code3005414
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current80mA
Supply Voltage Range2.7V to 3.3V
Amplifier Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier OutputRail to Rail
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
80mA
Amplifier Case Style
SC-70
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
2.7V to 3.3V
IC Case / Package
SC-70
Amplifier Output
Rail to Rail
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002