Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.900 |
Product Information
Product Overview
The MSP430F2132TRHBT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, a fast 10-bit A/D converter integrated reference and a data transfer controller (DTC), a comparator, built-in communication capability using the universal serial communication interface and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- High-frequency (HF) crystal up to 16MHz
- Resonator clock
- External digital clock source
- External resistor
- 16-bit Timer0_A3 with 3 Capture/Compare registers
- 16-bit Timer1_A2 with 2 Capture/Compare registers
- On-chip comparator for analog signal compare function or slope ADC
- 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
- Enhanced UART supporting auto-baudrate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader
- On-chip emulation module
- 250µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Aerospace, Defence, Military, Medical, Portable Devices
Technical Specifications
MSP430 Family MSP430F2x Series Microcontrollers
16 bit
16MHz
8KB
QFN
QFN
512Byte
8Channels
1.8V
-40°C
Surface Mount
MSP430
No SVHC (27-Jun-2018)
MSP430
16bit
16MHz
32Pins
24I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
10Bit
3.6V
105°C
MSP430F2x
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate