Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.900 |
10+ | €0.655 |
50+ | €0.573 |
100+ | €0.516 |
250+ | €0.498 |
500+ | €0.490 |
1000+ | €0.462 |
2500+ | €0.453 |
Product Information
Product Overview
The LP2950CZ-3.3/NOPB is a fixed Micropower Voltage Regulator with very low quiescent current and very low dropout voltage. This regulator ideally suited for use in battery-powered systems. Careful design of the regulator has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 3.3V output.
- High accuracy output voltage
- Extremely low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs minimum capacitance for stability
- Current and thermal limiting
- Stable with low-ESR output capacitors
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
100mA
380mV
TO-92
-40°C
3.3V 100mA LDO Voltage Regulators
-
1Outputs
3.3V
-
100mA
380mV
Through Hole
3Pins
125°C
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate