Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.760 |
| 10+ | €8.390 |
| 25+ | €8.020 |
| 50+ | €7.660 |
| 100+ | €7.290 |
| 250+ | €6.920 |
Product Information
Product Overview
The LMH6553MR/NOPB is a Differential Amplifier with an integrated adjustable output limiting clamp. The clamp increases system performance and provides transient over-voltage protection to following stages. The internal clamp feature of the LMH6553 reduces or eliminates the need for external discrete overload protection networks. When used to drive ADCs, the amplifier's output clamp allows low voltage ADC inputs to be protected from being overdriven and damaged by large input signals appearing at the system input. Fast overdrive recovery of 600ps ensures the amplifier output rapidly recovers from a clamping event and quickly resumes to follows the input signal. The LMH6553 delivers exceptional bandwidth, distortion and noise performance ideal for driving ADCs up to 14-bit. With external gain set resistors and integrated common mode feedback, the LMH6553 can be configured as either a differential input to differential output or single ended input to differential output gain block.
- 10ns Settling time to 0.1%
- 600ps Clamp overdrive recovery time
- 40mV Clamp accuracy with 100% overdrive
- -0.1mV/°C Clamp temperature drift
- 82dB CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Automotive, Communications & Networking, Medical, Test & Measurement, Imaging, Video & Vision, RF Communications, Safety
Technical Specifications
1Amplifiers
900MHz
2300V/µs
SOIC
Differential
-
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2300V/µs
1Channels
1dB
4.5V to 12V
8Pins
-
50µA
-40°C
-
MSL 3 - 168 hours
SOIC
900MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate