Product Information
Alternatives for LMC6482IN/NOPB .
1 Product Found
Product Overview
The LMC6482IN/NOPB is a CMOS dual rail-to-rail input and output Operational Amplifier ideal for systems, such as data acquisition, that require a large input signal range. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the amplifier especially well-suited for battery-operated systems.
- Typical unless otherwise noted
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output swing
- 20fA Ultralow Input Current
- Power-good output
- Green product and no Sb/Br
Applications
Medical
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1.5MHz
3V to 15.5V
8Pins
-40°C
-
MSL 1 - Unlimited
DIP
1.5MHz
1.3V/µs
1.3V/µs
DIP
Low Voltage
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate