Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM74CIM-3/NOPB .
Order Code1564734
IC Output TypeDigital
Sensing Accuracy Range 1.25C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max+150°C
Measured Temperature Max+150°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Max150°C
Product Range-
Product Overview
The LM74CIM-3/NOPB is a ±1.25°C Temperature Sensor with SPI interface. The host can query the LM74 at any time to read temperature. A shutdown mode decreases power consumption to less than 10μA. This mode is useful in systems where low average power consumption is critical. The LM74 has 12-bit plus sign temperature resolution (0.0625°C per LSB) while operating over a temperature range of -55 to +150°C. The sensor's 3.0 to 5.5V supply voltage range, low supply current and simple SPI interface make it ideal for a wide range of applications.
- Shutdown mode conserves power between temperature reading
- SPI and MICROWIRE bus Interface
- Green product and no Sb/Br
Applications
Power Management, Test & Measurement
Technical Specifications
IC Output Type
Digital
Measured Temperature Min
-55°C
Sensing Temperature Max
+150°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Product Range
-
Sensing Accuracy Range
1.25C
Sensing Temperature Min
-55°C
Measured Temperature Max
+150°C
Sensor Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Max
150°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148