Product Information
Product Overview
The LM6171BIM/NOPB is a single high speed low power voltage feedback Operational Amplifier for use with line drivers and switchers. It offers a high slew rate of 3600V/μs and an unity-gain bandwidth of 100MHz while consuming only 2.5mA of supply current. The LM6171 has very impressive AC and DC performance which is a great benefit for high speed signal processing and video applications. The ±15V power supplies allow for large signal swings and give greater dynamic range and signal-to-noise ratio. The LM6171 has high output current drive, low SFDR and THD, ideal for ADC/DAC systems. The LM6171 is specified for ±5V operation for portable applications. The LM6171 is built on TI's advanced VIP III (vertically integrated PNP) complementary bipolar process.
- Low distortion
- Unity-gain stable
- Easy-to-use voltage feedback topology
- Specified for ±15 and ±5V operation
- 2.5mA Low supply current
- 110dB High CMRR
- 90dB High open loop gain
- 6μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Multimedia, Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation
Technical Specifications
100MHz
5.5V to 34V
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
100MHz
3600V/µs
3600V/µs
SOIC
High Speed
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate