Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.110 |
25+ | €1.930 |
50+ | €1.830 |
100+ | €1.730 |
250+ | €1.680 |
500+ | €1.630 |
1000+ | €1.580 |
Product Information
Product Overview
The LM5085QMYE/NOPB is a high-efficiency PFET Switching Regulator Controller can be used to quickly and easily develop a small, efficient buck regulator for a wide range of applications. This high voltage controller contains a PFET gate driver and a high voltage bias regulator which operates over a wide 4.5 to 75V input range. The constant on-time regulation principle requires no loop compensation, simplifies circuit implementation and results in ultrafast load transient response. The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The PFET architecture allows 100% duty cycle operation for a low dropout voltage. Either the RDS(ON) of the PFET or an external sense resistor can be used to sense current for over-current detection.
- Adjustable current limit using RDS(ON) or a current sense resistor
- No loop compensation required
- Ultra-fast transient response
- Nearly constant operating frequency with line and load variations
- Precision ±2% Feedback reference
- Internal soft-start timer
- Integrated high voltage bias regulator
- Thermal shutdown
- Green product and no Sb/Br
Applications
Power Management, LED Lighting, Automotive
Technical Specifications
Voltage Mode Control
75V
100%
8Pins
Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
HVSSOP
4.5V
1Outputs
HVSSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate