Product Information
Product Overview
The LM4880M is a dual Audio Power Amplifier capable of delivering typically 250mW per channel of continuous average power to an 8Ω load with 0.1% THD+N using a 5V power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. Since the LM4880 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The LM4880 features an externally controlled, low-power consumption shutdown mode, as well as an internal thermal shutdown protection mechanism. The unity-gain stable LM4880 can be configured by external gain-setting resistors.
- No bootstrap capacitors or snubber circuits are necessary
- Unity-gain stable
- External gain configuration capability
- 0.7μA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Computers & Computer Peripherals, Portable Devices
Technical Specifications
AB
SOIC
8ohm
85°C
-
SOIC
-
250mW
2Channels
8Pins
-40°C
-
MSL 1 - Unlimited
AB
2 Channel
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate