Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM340MP-5.0/NOPB .
Order Code2436018
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Input Voltage Min7.5V
Input Voltage Max35V
Output Current Max1A
Max Output Current1A
No. of Pins4Pins
Operating Temperature Min-
Operating Temperature Max70°C
Alternatives for LM340MP-5.0/NOPB .
1 Product Found
Product Overview
The LM340MP-5.0/NOPB is a monolithic 3-terminal positive Voltage Regulator, employs internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
- Complete Specifications at 1A Load
- Internal thermal overload protection
- Internal short-circuit current limit
- Output transistor safe area protection
- P+ Product enhancement tested
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Input Voltage Max
35V
Max Output Current
1A
Operating Temperature Min
-
Output Voltage Nom
5V
Input Voltage Min
7.5V
Output Current Max
1A
No. of Pins
4Pins
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048