Quantity | Price (ex VAT) |
---|---|
1000+ | €0.918 |
3000+ | €0.883 |
Product Information
Product Overview
The LM2621MM/NOPB is a high-efficiency step-up DC-DC Switching Regulator for battery-powered and low input voltage systems. It accepts an input voltage between 1.2 and 14V and converts it into a regulated output voltage. The output voltage can be adjusted between 1.24 and 14V. It has an internal 0.17Ω N-channel MOSFET power switch. Efficiencies up to 90% are achievable using the LM2621. The high switching frequency (adjustable up to 2MHz) of the LM2621 allows for tiny surface mount inductors and capacitors. Because of the unique constant-duty-cycle gated oscillator topology very high efficiencies are realized over a wide load range. The supply current is reduced to 80µA because of the BiCMOS process technology. In the shutdown mode, the supply current is less than 2.5µA.
- Up to 90% regulator efficiency
- 0.17Ω Internal MOSFET
- 80µA Typical operating current
- <lt/>2.5µA Specified supply current in shutdown
Applications
Consumer Electronics, Power Management, Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Adjustable
Boost (Step Up)
14V
1A
8Pins
1.24V
-40°C
-
No SVHC (17-Dec-2015)
-
1Outputs
1.2V
1A
VSSOP
-
14V
85°C
MSL 1 - Unlimited
VSSOP
2MHz
Alternatives for LM2621MM/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate