Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2575S-15/NOPB .
Order Code1798356
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Max Output Current1A
Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Output Voltage - Nom15V
Output Voltage Nom15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency52kHz
Alternatives for LM2575S-15/NOPB .
1 Product Found
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
1A
No. of Pins
5Pins
Output Voltage Nom
15V
Operating Temperature Max
125°C
MSL
-
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
52kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
1A
IC Case / Package
TO-263 (D2PAK)
Output Voltage - Nom
15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454