Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €7.310 |
25+ | €6.060 |
50+ | €5.430 |
100+ | €5.010 |
250+ | €4.680 |
Product Information
Product Overview
The LM2575HVS-5.0/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required. A standard series of inductors optimized for use with this regulator are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- Requires only 4 external components
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- P+ Product enhancement tested
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
60V
1A
5Pins
5V
-
52kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
52kHz
1Outputs
4V
1A
TO-263 (D2PAK)
Surface Mount
5V
-
77%
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate