Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.150 |
5+ | €23.790 |
10+ | €23.430 |
25+ | €23.060 |
50+ | €22.700 |
Product Information
Product Overview
The ISO124P is a precision low cost isolation amplifier in 8 pin DIP package. It incorporates a novel duty cycle modulation and demodulation technique. The signal is transmitted digitally across 2pF differential capacitive barrier. With digital modulation the barrier characteristics do not affect signal integrity thus resulting in excellent reliability and high frequency transient immunity across barrier. The ISO124 is easy to use and no external components are required for operation. A power supply range of ±4.5 V to ±18 V and quiescent currents of ±5mA on VS1 and ±5.5mA on VS2 makes the ISO124 ideal for wide range of applications.
- Small signal bandwidth is 50KHz
- Input offset voltage is 20mV
- 100% tested for high voltage breakdown
- Rated continuous isolation voltage of 1500Vrms
- Bipolar operation of Vo = ±10V
- High IMR of 140dB at 60Hz
- Ease of use, fixed unity gain configuration
- Operating temperature range -25°C to 85°C
Applications
Signal Processing, Industrial, Motor Drive & Control, System Monitoring, Test & Measurement
Technical Specifications
1Amplifiers
± 4.5V to ± 18V
8Pins
0.01%
-25°C
-
No SVHC (27-Jun-2018)
DIP
1 Amplifier
1.5kV
DIP
50kHz
Through Hole
85°C
MSL 1 - Unlimited
50mV
50kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate