Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
10+ | €3.250 |
25+ | €3.200 |
50+ | €3.160 |
100+ | €3.110 |
250+ | €3.070 |
500+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C401M/NOPB
Order Code3119032
LVDS IC TypeLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Input LevelCMOS, TTL
Output LevelLVDS
No. of Bits2bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DS90C401M/NOPB is a dual Low Voltage Differential Signalling (LVDS) Driver optimized for high data rate and low power applications. This device along with the DS90C402 provides a pair chip solution for a dual high speed point-to-point interface. The DS90C401 is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short-circuit fault current is also minimized. The differential driver output provides low EMI with its low output swings typically 340mV.
- Ultra low power dissipation
- Operates above 155.5Mbps
- Standard TIA/EIA-644
- 340mV Typical low differential output swing
- Green product and no Sb/Br
Applications
Communications & Networking, Signal Processing
Technical Specifications
LVDS IC Type
LVDS
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
No. of Pins
8Pins
Output Level
LVDS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Input Level
CMOS, TTL
No. of Bits
2bit
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability