Product Information
Alternatives for DRV8836DSSR .
1 Product Found
Product Overview
The DRV8836DSSR is a 1.5A Low Voltage Stepper or Single/Dual Brushed DC Motor Driver (PWM or PH/EN Ctrl) provides an integrated motor driver solution. The device has two H-bridge drivers and can drive two DC motors or one stepper motor, as well as other devices like solenoids. The output driver block for each consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. It can supply up to 1.5A of output current per H-bridge. It operates on a power supply voltage from 2 to 7V. PHASE/ENABLE and IN/IN interfaces can be selected which are compatible with industry-standard devices. A low-power sleep mode is provided which turns off all unnecessary logic to provide a very low current state. Internal shutdown functions are provided for over-current, short-circuit, under-voltage lockout and over-temperature.
- Dual-H-bridge motor driver
- Flexible PWM or PHASE/ENABLE interface
- 95nA Maximum supply current with low-power sleep mode
- Dedicated SLEEPn input pin
- Low MOSFET on-resistance
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Medical, Motor Drive & Control
Technical Specifications
Half Bridge
1.5A
WSON
2V
-40°C
-
-
2Outputs
-
12Pins
7V
150°C
MSL 2 - 1 year
WSON
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate