Product Information
Alternatives for DCP020507U .
1 Product Found
Product Overview
The DCP020507U is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
Applications
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Warnings
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
Technical Specifications
Industrial
4.5V
-
1 Output
7V
285mA
-
800kHz
Unregulated
1kV
Fixed
2.65mm
4.5V
DCP02 Series
Module
5.5V
2W
SOP
28Pins
286mA
7V
-
85°C
5V
7.6mm
18.1mm
5.5V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate