Product Information
Alternatives for DAC8554IPWG4 .
1 Product Found
Product Overview
The DAC8554IPWG4 is a 16-bit voltage output Digital-to-analogue Converter offers low-power operation and a flexible serial host interface. It offers monotonicity, good linearity and exceptionally low glitch. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 50MHz for IOVDD=5V. The DAC8554 requires an external reference voltage to set the output range of each DAC channel. Also incorporated into the device is a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC provides a per channel power-down feature, accessed over the serial interface, that reduces the current consumption to 175nA per channel at 5V. The power consumption is 4.25mW at 5V, reducing to 4µW in power-down mode.
- Power-on reset to zero-scale
- On-chip output buffer amplifier with rail-to-rail operation
- Double-buffered input architecture
- Simultaneous or sequential output update and power-down
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
3 Wire, Serial
TSSOP
Serial
105°C
-
No SVHC (17-Dec-2015)
200kSPS
2.7V to 5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate