Product Information
Product Overview
The DAC7611UB is a 12-bit Digital-to-analog Converter (DAC) with guaranteed monotonicity performance over the industrial temperature range. It requires a single 5V supply and contains an input shift register, latch, 2.435V reference, DAC and high speed rail-to-rail output amplifier. For a full-scale step, the output will settle to 1LSB within 7µs. The synchronous serial interface is compatible with a wide variety of DSPs and microcontrollers. Clock (CLK), serial data in (SDI) and load strobe (LD) comprise the serial interface. In addition, two control pins provide a chip select (CS) function and an asynchronous clear (CLR) input. The CLR input can be used to ensure that the DAC7611 output is 0V on power-up or as required by the application.
- Fast setting - 7µs to 1LSB
- 1mV LSB with 4.095V full-scale range
- Complete with reference
- Asynchronous reset to 0V
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
12bit
3 Wire, Serial
SOIC
Serial
85°C
-
No SVHC (17-Dec-2015)
132kSPS
4.75V to 5.25V
8Pins
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate