register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €2.800 |
25+ | €2.560 |
50+ | €2.410 |
100+ | €2.250 |
250+ | €2.220 |
500+ | €2.200 |
1000+ | €2.170 |
Product Information
Product Overview
The DAC7571IDBVR is a low-power 1-channel 12-bit buffered voltage output Digital-to-analog Converter (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7571 utilizes an I²C compatible 2-wire serial interface that operates at clock rates up to 3.4Mbps with address support of up to two DAC7571s on the same data bus. The output voltage range of the DAC is set to VDD. The DAC7571 incorporates a power-on-reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write to the device takes place. The DAC7571 contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 50nA at 5V. The low power consumption of this part in normal operation makes it ideally suited for portable battery operated equipment. The power consumption is less than 0.7mW at 5VDD reducing to 1µW in power-down mode.
- Micropower operation - 140µA at 5V
- Power-on reset to 0
- Specified monotonic by design
- Settling time - 10µs to ±0.003%FS
- On-chip output buffer amplifier, rail-to-rail operation
- Double-buffered input register
- Address support
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Technical Specifications
12bit
I2C, Serial
SOT
Serial
105°C
-
50kSPS
2.7V to 5.5V
6Pins
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate