Product Information
Alternatives for DAC6573IPW .
1 Product Found
Product Overview
The DAC6573IPW is a low-power 2-channel 10-Bit buffered voltage output Digital-to-analog Converter (DAC) with on-chip precision output amplifier allows rail-to-rail output swing. The DAC6573 utilizes an I²C compatible two wire serial interface supporting high-speed interface mode with address support of up to sixteen DAC6573 for a total of 64-channel on the bus. The DAC6573 requires an external reference voltage to set the output range of the DAC. The DAC6573 incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write takes place in the device. The DAC6573 contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is less than 3mW at 5VDD reducing to 1µW in power-down mode.
- Power-on reset to 0
- I²C™ Interface up to 3.4MBPS
- Data transmit capability
- Rail-to-rail operation output buffer amplifier
- Double-buffered input register
- Voltage translators for all digital inputs
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
10bit
I2C, Serial
TSSOP
Serial
85°C
-
No SVHC (17-Dec-2015)
188kSPS
2.7V to 5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate