Product Information
Product Overview
The DAC5311IDCKT is a 1-channel 8-bit low-power voltage output Digital-to-analog Converter (DAC) with the low power consumption of in normal operation makes it ideally suited for many applications. This device is monotonic by design, provide excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. The device uses a versatile, 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI™, QSPI™, MICROWIRE and digital signal processor (DSP) interfaces. It uses an external power supply as a reference voltage to set the output range. The device incorporates a power-on reset (POR) circuit that ensures the DAC output powers up at 0V and remains there until a valid write to the device occurs. It contains a power-down feature, accessed over the serial interface that reduces current consumption of the device to 0.1µA at 2V in power-down mode.
- Relative accuracy
- Power-on reset to zero scale
- Straight binary data format
- Low power serial interface with Schmitt triggered inputs
- On-chip output buffer amplifier, rail-to-rail a operation
- SYNC interrupt facility
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation
Technical Specifications
8bit
Serial, SPI
SC-70
Serial
125°C
-
No SVHC (17-Dec-2015)
225kSPS
1.8V to 5.5V
6Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate