Print Page
Image is for illustrative purposes only. Please refer to product description.
771 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.400 |
100+ | €1.330 |
500+ | €1.250 |
1000+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD19534KCS
Order Code3009676
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0137ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation118W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CSD19534KCS is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in secondary-side synchronous rectifier applications.
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
118W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0137ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447
Product traceability