Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.875 |
100+ | €0.680 |
500+ | €0.545 |
1000+ | €0.482 |
5000+ | €0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16323Q3
Order Code3009642
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0044ohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CSD16323Q3 is a 25V N-channel NexFET™ Power MOSFET with low thermal resistance and optimized for 5V gate drive. It is been designed to minimize losses in power conversion and optimized for control or synchronous FET applications. Suitable for point of load synchronous buck converter for applications in networking, telecom and computing systems.
- Ultra low Qg and Qgd
- Avalanche rated
- Halogen-free
- Optimized for 5V gate drive
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
SON
Rds(on) Test Voltage
4.5V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.0044ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for CSD16323Q3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability