Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2540F128RHAR .
Order Code2782714
Data Rate1Mbps
RF / IF ModulationGFSK
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current19.6mA
RF IC Case StyleVQFN
No. of Pins40Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmitting Current31.6A
Output Power (dBm)4dBm
Sensitivity dBm-93dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.402GHz
Receiving Current
19.6mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
RF / IF Modulation
GFSK
Frequency Max
2.48GHz
RF IC Case Style
VQFN
Supply Voltage Min
2V
Transmitting Current
31.6A
Sensitivity dBm
-93dBm
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002