Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.460 |
10+ | €4.970 |
25+ | €4.270 |
50+ | €4.190 |
100+ | €4.100 |
250+ | €4.030 |
500+ | €3.960 |
1000+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBUF602ID
Order Code3116730
IC TypeBuffer Amplifier
No. of Amplifiers2Amplifiers
Gain Bandwidth1000MHz
Slew Rate8000V/µs
Operating Temperature Min-45°C
Operating Temperature Max85°C
Output Current60mA
Supply Voltage Range± 1.4V to ± 6.3V
Amplifier Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BUF602ID is a high speed Closed-loop Buffer recommended for a wide range of applications. Its wide bandwidth 1000MHz and high slew rate 8000V/µs make it ideal for buffering very high-frequency signals. For AC-coupled applications, an optional mid-point reference (VREF) is provided, reducing the number of external components required and the necessary supply current to provide that reference.
- 60mA Output current
- 350mA Peak output current
- 5.8mA Low quiescent current
- Standard buffer pin-out
- Optional mid-supply reference buffer
- Green product and no Sb/Br
Applications
Multimedia, Clock & Timing, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
1000MHz
Operating Temperature Min
-45°C
Output Current
60mA
Amplifier Case Style
SOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
2Amplifiers
Slew Rate
8000V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 1.4V to ± 6.3V
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability