Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €166.360 |
Price for:Each
Minimum: 1
Multiple: 1
€166.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8505EVM
Order Code3125768
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS8505
No. of Bits16bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board ADS8505
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADS8505
Silicon Core Number
ADS8505
Sample Rate
-
Application Sub Type
ADC
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222714