Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €235.540 |
Price for:Each
Minimum: 1
Multiple: 1
€235.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1263EVM-PDK
Order Code3125734
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS1263
No. of Bits24 / 32bit
Sample Rate38kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board ADS1263, MMB0 Motherboard, A to B USB Cable, Related Software
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
24 / 32bit
Kit Application Type
Data Converter
Kit Contents
Eval Board ADS1263, MMB0 Motherboard, A to B USB Cable, Related Software
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
ADS1263
Sample Rate
38kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76022