Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC0804LCWM/NOPB .
Order Code1334019
Resolution (Bits)8bit
Sampling Rate10kSPS
Input Channel TypeDifferential
Data InterfaceCMOS, Parallel, TTL
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max6.3V
ADC / DAC Case StyleSOIC
No. of Pins20Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for ADC0804LCWM/NOPB .
1 Product Found
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
6.3V
No. of Pins
20Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
10kSPS
Data Interface
CMOS, Parallel, TTL
Supply Voltage Min
4.5V
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919