Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.000 |
Price for:Each
Minimum: 1
Multiple: 1
€63.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 2160
Order Code4469887
Technical Datasheet
Accessory TypeHandle Adapter
For Use WithTesto 440 Digital Air Velocity Meter Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 2160 is a handle adapter for connection to flow probes. The handle adapter allows you to connect probe heads for air velocity measurement or the extendable telescope for air velocity probes to the universal handle with Bluetooth® or cable.
- Dimension is 110 x 30 x 30mm
- Operating temperature range from -5 to +50°C
- Black colour handle adapter
Technical Specifications
Accessory Type
Handle Adapter
Product Range
-
For Use With
Testo 440 Digital Air Velocity Meter Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5