Print Page
T3EL150302P
DC ELECTRONIC LOAD, PROG, 150V/30A, 200W
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,205.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,205.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3EL150302P
Order Code4532309
Product RangeT3EL Series
Product RangeT3EL Series
Power Rating200W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Technical Specifications
Product Range
T3EL Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
200W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268