Print Page
PPE6KV-A
OSC PROBE, PASSIVE VOLTAGE, 500MHZ, 6KV
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPPE6KV-A
Order Code4532297
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth500MHz
Input Voltage Max6kV
Test Probe Attenuation100:1
For Use WithTeledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
6kV
For Use With
Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680854