Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTST1-71983
Order Code2503790
Product RangeStanley - Compartment Boxes
Also Known AsGTIN UPC EAN: 3253561719837
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTST1-71983
Order Code2503790
Product RangeStanley - Compartment Boxes
Also Known AsGTIN UPC EAN: 3253561719837
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial3.54"
External Height - Metric90mm
External Width - Imperial19.96"
External Width - Metric507mm
External Depth - Imperial11.42"
External Depth - Metric290mm
Product RangeStanley - Compartment Boxes
SVHCTo Be Advised
Product Overview
High quality Stanley Click & Connect and tool organiser designed to click multiple modules together securely enabling the user to carry the stack as one unit. Excellent for use in workshops or vans with limited storage space.
- Clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
- Moveable dividers allow you to customise the layout to meet changing user needs
- Lock can be opened with one hand for easy access to parts whilst working
- Tool case supplied empty
- Dimensions (HxWxD): 90mm x 507mm x 290mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
90mm
External Width - Metric
507mm
External Depth - Metric
290mm
SVHC
To Be Advised
Box Material
Plastic
External Height - Imperial
3.54"
External Width - Imperial
19.96"
External Depth - Imperial
11.42"
Product Range
Stanley - Compartment Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.285