Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-30-656..
Order Code4265858
Product RangeStanley - Tape Measures
Also Known AsGTIN UPC EAN: 3253561306563
135 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.800 |
Price for:Each
Minimum: 1
Multiple: 1
€9.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-30-656..
Order Code4265858
Product RangeStanley - Tape Measures
Also Known AsGTIN UPC EAN: 3253561306563
Tape Measure TypeManual
Measuring Range Max8m
Blade Width25mm
Case ColourBlack, Yellow
Product RangeStanley - Tape Measures
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Stanley 0-30-656 Tape Measure is the perfect solution for the precise and easy measurement of up to 8 metres, with long life corrosion resistant nylon blades and bi-material case greatly improving the grip of the tape in difficult conditions.
- Tylon™ blade coating gives greater durability and wear resistance than lacquer
- Matt finish blade
- Compact and ergonomic bi-material case
- Belt clip
- 3 Stud metal hook
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
Stanley - Tape Measures
Measuring Range Max
8m
Case Colour
Black, Yellow
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-30-656..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402