Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/B6-1A66B-500W
Order Code2453603
Product RangeMK11 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.880 |
| 10+ | €24.540 |
| 25+ | €21.270 |
| 50+ | €19.500 |
| 100+ | €17.730 |
Price for:Each
Minimum: 1
Multiple: 1
€30.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/B6-1A66B-500W
Order Code2453603
Product RangeMK11 Series
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK11 Series
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-30°C
Product Range
MK11 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012