Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No81140
Order Code3390382
Product RangeST - ST50 Basic Helmets
Also Known AsGTIN UPC EAN: 5036770811404
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No81140
Order Code3390382
Product RangeST - ST50 Basic Helmets
Also Known AsGTIN UPC EAN: 5036770811404
Product RangeST - ST50 Basic Helmets
Product Overview
This Safety Helmet has been designed and manufactured to ensure optimum impact protection from objects including stones, roofing tiles and bricks in addition to offering protection against electrical discharges.
- Complies with EN 397:2012+A1:2012 and EN 50365:2002
- Made from High density polyethylene shell
- Adjustable polyethylene 6-point inner harness
- Sweatband to the front of the inner harness
- Working temperatures between -10°C to 50°C
- Protection against electrical discharges up to 1000V
Technical Specifications
Product Range
ST - ST50 Basic Helmets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32