Print Page
NGB1200S24K
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 1 Outputs, 1.2 kW, 24 V, 50 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB1200S24K
Order Code4171464
Product RangeNGB1200 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €625.170 |
Price for:Each
Minimum: 1
Multiple: 1
€625.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB1200S24K
Order Code4171464
Product RangeNGB1200 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1Outputs
Output Power Max1.2kW
Output Voltage - Output 124V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeNGB1200 Series
SVHCTo Be Advised
Product Overview
NGB1200S24K is a NGB1200 series single output medical and industrial grade AC to DC power supply. This AC to DC power supply features output overvoltage, short circuit, thermal protection and overload protection and 76.2mm x 266.7mm x 40.6mm (W x L x H) form factor with built-in fan. Safety approved by IEC/UL/EN60601-1-1, 3rd edition and IEC/UL/EN62368-1.
- 24V output voltage, 50A output current, 1200W output power
- Screw terminals (Class I) input /output terminations
- 85 to 264VAC universal input, meets Class B emissions levels
- 10+ years electrolytic capacitor life
- Operating temperature range from -20°C to 70°C
- Meets 4th edition/heavy industrial EMC
- Less than 100uA leakage current
- 3 years warranty
- Efficiency of <gt/>90% typical
- No load input power of <lt/>0.5W
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
1.2kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
NGB1200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18