Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No02846
Order Code4222750
Also Known AsGTIN UPC EAN: 5012713028405
Helmet MaterialPE (Polyethylene)
Helmet ColourBlack
Safety Category-
Lens Width-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
A Flip-Top Headshield is the ultimate value headshield for small businesses and start-ups. An padded headband provides comfort and ensures the headshield is hands-free.
- Professional wrap-around welding headshield
- Exceptional comfort and convenience
- Allows excellent hands-free welding
- Lightweight, durable construction
- Easy action Flip-Top viewing
- Adjustable padded headband
Technical Specifications
Helmet Material
PE (Polyethylene)
Safety Category
-
Product Range
-
Helmet Colour
Black
Lens Width
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65069990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78