Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No02137
Order Code4224727
Product RangeSIP - Spray Guns
Also Known AsGTIN UPC EAN: 5012713021376
No Longer Stocked
Product Information
ManufacturerSIP
Manufacturer Part No02137
Order Code4224727
Product RangeSIP - Spray Guns
Also Known AsGTIN UPC EAN: 5012713021376
Operating Pressure Max87psi
Air Pressure Max6bar
Air Coupling Size1/4"
Product RangeSIP - Spray Guns
SVHCBoric acid (14-Jun-2023)
Product Overview
- Gravity fed delivery, minimises paint wastage
- Stainless steel needle, extends working life
- Fully adjustable fluid output for total control
- Fully adjustable fan control
- 6.5CFM average air consumption
- 400cc Max. paint capacity
- 87psi (6 bar) Operating pressure
- Comes complete with cleaning brush and air inlet adaptor
- 1/4" BSP Air inlet
Notes
Note: Will fit all compressors over 6 CFM FAD when supplied with a 04138 adaptor
Technical Specifications
Operating Pressure Max
87psi
Air Coupling Size
1/4"
SVHC
Boric acid (14-Jun-2023)
Air Pressure Max
6bar
Product Range
SIP - Spray Guns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62