Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No585478
Order Code3391621
Also Known AsGTIN UPC EAN: 5055058124760
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
Price for:Each
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No585478
Order Code3391621
Also Known AsGTIN UPC EAN: 5055058124760
Abrasive MaterialSilicon Carbide
External Diameter115mm
Bore Size22.23mm
Thickness-
Abrasive Grade-
Operating Speed Max-
Product Range-
Product Overview
- Mounted on plastic backing pad
- For use with angle grinders
- Ideal for removal of rust, paint and flaking materials
- Made from polyurethane coated nylon cord, impregnated with silicon carbide
- Bore Size: 22.23mm
Technical Specifications
Abrasive Material
Silicon Carbide
Bore Size
22.23mm
Abrasive Grade
-
Product Range
-
External Diameter
115mm
Thickness
-
Operating Speed Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12