Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No583244
Order Code3391618
Also Known AsGTIN UPC EAN: 5055058124647
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.780 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No583244
Order Code3391618
Also Known AsGTIN UPC EAN: 5055058124647
Abrasive Material-
External Diameter100mm
Bore Size-
Thickness-
Abrasive Grade-
Operating Speed Max-
Product Range-
Product Overview
- Polycarbide abrasive wheel with 6mm shank
- For use in a power drill
- Ideal for removal of rust, paint and flaking materials
- Made from polyurethane coated nylon cord, impregnated with silicon carbide
Technical Specifications
Abrasive Material
-
Bore Size
-
Abrasive Grade
-
Product Range
-
External Diameter
100mm
Thickness
-
Operating Speed Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136