Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No151212
Order Code3391150
Product RangeSilverline - Chainsaw Files
Also Known AsGTIN UPC EAN: 5024763031694
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No151212
Order Code3391150
Product RangeSilverline - Chainsaw Files
Also Known AsGTIN UPC EAN: 5024763031694
Accessory TypeChainsaw File
For Use WithChainsaw Chains
Product RangeSilverline - Chainsaw Files
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Round file designed for sharpening chainsaw chains
- Attached guide plate holds file at correct depth
- Clear markings for easy angle alignment
- Blade Width: 30mm
- Overall Length: 300mm
Technical Specifications
Accessory Type
Chainsaw File
Product Range
Silverline - Chainsaw Files
For Use With
Chainsaw Chains
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138