Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1200-2PS10-1AA0
Order Code3467962
Product Range3SU1 SIRIUS ACT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1200-2PS10-1AA0
Order Code3467962
Product Range3SU1 SIRIUS ACT Series
Technical Datasheet
Track Resistance10kohm
Product Range3SU1 SIRIUS ACT Series
Product Length65.4mm
Product Width30mm
Product Height40mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
10kohm
Product Length
65.4mm
Product Height
40mm
Operating Temperature Max
70°C
Product Range
3SU1 SIRIUS ACT Series
Product Width
30mm
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073