Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoDR4005
Order Code3377483
Also Known AsGTIN UPC EAN: 5060030661409
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.800 |
Price for:1 Set
Minimum: 1
Multiple: 1
€17.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoDR4005
Order Code3377483
Also Known AsGTIN UPC EAN: 5060030661409
Kit Contents0.5mm, 0.6mm, 0.8mm, 1mm, 1.2mm, 1.3mm, 1.5mm, 1.8mm, 2mm & 2.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High speed drill bits with 2.35mm shank
- Can be held in a collet or chuck
- Particularly useful for use with miniature power drills
Contents
0.5mm, 0.6mm, 0.8mm, 1mm, 1.2mm, 1.3mm, 1.5mm, 1.8mm, 2mm & 2.2mm
Technical Specifications
Kit Contents
0.5mm, 0.6mm, 0.8mm, 1mm, 1.2mm, 1.3mm, 1.5mm, 1.8mm, 2mm & 2.2mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073