Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoE835-S
Order Code3401549
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045145
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoE835-S
Order Code3401549
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045145
Technical Datasheet
DirectivityCardioid
Output Impedance350ohm
Frequency Response Min40Hz
Frequency Response Max16kHz
Sensitivity2.7 mV/Pa
Connector Type3 Way XLR
Lead Length-
Product RangeEvolution Microphone
SVHCTo Be Advised
Product Overview
Dynamic cardioid microphone designed for speech and vocals. Produces a solid sound that projects well and cuts through high volumes on stage. Intended for home recording, semi-pro studios and live sound applications.
- Dynamic cardioid microphone for speech and vocals
- Cuts through high on-stage levels
- Clear reproduction with a high presence
- Consistent sound quality (varying distances, moving off axis)
- Handles high sound pressure levels
- Silent on/off switch
- Shock-mounted capsule provides excellent suppression of handling noise
- Excellent feedback rejection
- Hum compensating coil
- Rugged metal housing
Contents
Contents: Microphone, Microphone clip, Pouch
Technical Specifications
Directivity
Cardioid
Frequency Response Min
40Hz
Sensitivity
2.7 mV/Pa
Lead Length
-
SVHC
To Be Advised
Output Impedance
350ohm
Frequency Response Max
16kHz
Connector Type
3 Way XLR
Product Range
Evolution Microphone
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665