Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110040002
Order Code3404391
For Use WithIoT Projects
Product Range-
Product Overview
The RePhone is an open source modular phone kit that provides a new form of phone customization and the easiest solution to wearable/ IoT development. By using the slim modules, accessible software and customizable enclosures you can also hack things around you, giving inanimate objects the power of cellular communication.
- 1.54" Touchscreen display
- 32 Bit ARM7EJ-STM RISC processor
- 4MB RAM and 16MB flash memory
- Quad-band: 850/ 900/ 1800/ 1900MHz
- Class 12 GPRS modem
- Clock speed: 260MHz
- Features 35 pin and 11 pin connectors
- Ports for LCD, camera, I2C, SPI, UART, and GPIOs
- Includes GSM+BLE, audio and GSM breakout boards, battery, cables, fixings kraft paper and guide
- Dimensions: 26x20mm
Technical Specifications
For Use With
IoT Projects
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14